Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-048
- Mfr. Part No.:
- C215 2BK11 120 01
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£244.71
(exc. VAT)
£293.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.71 |
*price indicative
- RS Stock No.:
- 748-048
- Mfr. Part No.:
- C215 2BK11 120 01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Connector Type | Cable | |
| Current | 520A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 120mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Orientation | Right Angle | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Height | 139.5mm | |
| Standards/Approvals | UL 94 | |
| Width | 92mm | |
| Colour | Orange | |
| Mount Type | Cable | |
| IP Rating | IP67, IP6K9K | |
| For Use With | HVIL | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Connector Type Cable | ||
Current 520A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 120mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Orientation Right Angle | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Height 139.5mm | ||
Standards/Approvals UL 94 | ||
Width 92mm | ||
Colour Orange | ||
Mount Type Cable | ||
IP Rating IP67, IP6K9K | ||
For Use With HVIL | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector is a reliable solution is designed for high-efficiency electronic applications, offering robust connectivity in challenging environments. Its design ensures optimal performance for demanding energy management systems.
Rated voltage of 1500 VDC ensures compatibility with high-performance systems
Designed for more than 50 mating cycles for enhanced durability
Insulation resistance exceeds 2x10 Ohm for superior performance
Operating temperature range from -40°C to +125°C ensures reliability in extreme conditions
IP degree of IP67 offers excellent protection against dust and water ingress
