Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-041
- Mfr. Part No.:
- C215 1AK11 095 01
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
£123.81
(exc. VAT)
£148.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.81 |
*price indicative
- RS Stock No.:
- 748-041
- Mfr. Part No.:
- C215 1AK11 095 01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 95mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 | |
| Height | 139.5mm | |
| Width | 52mm | |
| Mount Type | Cable | |
| IP Rating | IP67, IP6K9K | |
| Colour | Orange | |
| For Use With | HVIL | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 95mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 | ||
Height 139.5mm | ||
Width 52mm | ||
Mount Type Cable | ||
IP Rating IP67, IP6K9K | ||
Colour Orange | ||
For Use With HVIL | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector offers reliable electrical connections with robust environmental resistance, is designed specifically for high-performance applications to ensure optimal functionality in demanding conditions.
Rated voltage support up to 1500 VDC for versatile applications
IP degree rating of IP 67 ensures excellent protection against water and dust
Operating temperature range from -40°C to +125°C for extreme conditions
Mechanical operation rated for over 50 mating cycles, enhancing durability
