EVlink Wallbox - 7.4 kW - T2 socket outl
- RS Stock No.:
- 248-4015
- Mfr. Part No.:
- EVH2S7P04K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£572.00
(exc. VAT)
£686.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £572.00 |
*price indicative
- RS Stock No.:
- 248-4015
- Mfr. Part No.:
- EVH2S7P04K
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric single phase EVlink wall box wall mounting has 7.4kW of power and used heavy duty T2 socket outlet with shutter. The communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Related links
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- FLIR 1 EV Charging Point 250 V → 250V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Weidmüller Single Phase 7.4kW EV Charging Point
- Schneider Electric EV Charging Point