Schneider Electric 1,3 Phase 7,4kW EV Charging Point, 220 → 240V ac O/P, 32A O/P Type 2
- RS Stock No.:
- 248-4003
- Mfr. Part No.:
- EVB1A22P4RI
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save £226.50
View bulk pricing optionsSubtotal (1 unit)*
£1,509.96
(exc. VAT)
£1,811.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £1,509.96 | - |
| 5 - 9 | £1,464.66 | £226.50 |
| 10 - 24 | £1,419.36 | £906.00 |
| 25 - 49 | £1,374.06 | £3,397.50 |
| 50 + | £1,328.76 | £9,060.00 |
*price indicative
- RS Stock No.:
- 248-4003
- Mfr. Part No.:
- EVB1A22P4RI
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Voltage | 220 → 240V acV ac, 380 → 415V ac | |
| Output Current | 32A | |
| Output Power | 7kW, 4 kWkW, 22kW | |
| Number of Sockets | 1 | |
| Number of Phases | 1, 3 | |
| Socket Type | Type 2 | |
| Length | 331mm | |
| Width | 170mm | |
| Connectivity Type | Ethernet/Modbus | |
| Height | 440mm | |
| Mounting Type | Wall Mount | |
| EV Charging Level | 2 | |
| Tethered/Untethered | Untethered | |
| For Use With | RFID | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Voltage 220 → 240V acV ac, 380 → 415V ac | ||
Output Current 32A | ||
Output Power 7kW, 4 kWkW, 22kW | ||
Number of Sockets 1 | ||
Number of Phases 1, 3 | ||
Socket Type Type 2 | ||
Length 331mm | ||
Width 170mm | ||
Connectivity Type Ethernet/Modbus | ||
Height 440mm | ||
Mounting Type Wall Mount | ||
EV Charging Level 2 | ||
Tethered/Untethered Untethered | ||
For Use With RFID | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 phase EVlink smart wall box wall mounting has 7.4/22kW of power and used heavy duty T2 socket outlet with silver plated contacts avoiding overheating . It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design. It also has RFID authentication.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
