Amphenol Industrial Charging Inlet Female 125A 1000V dc
- RS Stock No.:
- 174-1996
- Mfr. Part No.:
- HVCOCF6ATR8SF950L0000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£235.30
(exc. VAT)
£282.36
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £235.30 |
*price indicative
- RS Stock No.:
- 174-1996
- Mfr. Part No.:
- HVCOCF6ATR8SF950L0000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Charging Inlet | |
| Gender | Female | |
| Current Rating | 125A | |
| Voltage | 1000V dc | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Charging Inlet | ||
Gender Female | ||
Current Rating 125A | ||
Voltage 1000V dc | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- CN
Amphenol 125A HVCO CCS Type 2 Vehicle Inlet without cable
The Amphenol HVCO CCS Type 2 Charging Inlets are an electric vehicle (EV) charging solution designed for use with the CCS (Combined Charging System) standard. These inlets are manufactured by Amphenol, a leading global provider of interconnect solutions.
