HARTING, Type 2 Charging Inlet Female, 32A 480 V
- RS Stock No.:
- 456-277
- Mfr. Part No.:
- 08968020001A0
- Brand:
- HARTING
Subtotal (1 unit)*
£242.17
(exc. VAT)
£290.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.17 |
*price indicative
- RS Stock No.:
- 456-277
- Mfr. Part No.:
- 08968020001A0
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| EV Car Charging Connector Type | Type 2 | |
| Gender | Female | |
| Current Rating | 32A | |
| Power Rating | 22kW | |
| Phase | 3 | |
| Voltage Rating | 480 V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
EV Car Charging Connector Type Type 2 | ||
Gender Female | ||
Current Rating 32A | ||
Power Rating 22kW | ||
Phase 3 | ||
Voltage Rating 480 V | ||
- COO (Country of Origin):
- DE
The HARTING Charging socket is crafted for durable and secure electrical connections. It features crimp termination, enhancing reliability, while the insert is made of robust polyamide (PA), which offers excellent durability and resistance to wear. The black colored insert lends a professional and sleek aesthetic to the socket
IP44 protection rated
RoHS compliant with exemption
RoHS compliant with exemption
