Subtotal (1 reel of 50 metres)*
£664.20
(exc. VAT)
£797.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £664.20 | £13.284 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 245-6407
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 50m | |
| Current Rating | 58A | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 1000, 600V | |
| Cross Sectional Area | 6 mm² | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -15°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 17.9mm | |
| Number of Cores | 5 | |
| Conductor Material | Annealed Copper | |
| Insulation Material | Cross Linked Polyethylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 50m | ||
Current Rating 58A | ||
Terminated/Unterminated Unterminated | ||
Voltage 1000, 600V | ||
Cross Sectional Area 6 mm² | ||
Sheath Colour Black | ||
Minimum Operating Temperature -15°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 17.9mm | ||
Number of Cores 5 | ||
Conductor Material Annealed Copper | ||
Insulation Material Cross Linked Polyethylene | ||
- COO (Country of Origin):
- GB
RS PRO Unterminated Electrical Vehicle Ultra 50m Cable
RS PRO introduces this fantastic range of electrical cables that are designed specifically for use in the wiring installation of electric vehicle charge points. The cable incorporates power conductors and includes a 4-pair super screened data cable, encapsulated in a double sheathed design for extra protection. Whilst designed for use in electric vehicle charge points, these cat5 cables are also suitable for other installations where power and a 4-pair data/signal cable are required. These cables are designed to be installed in air, clipped to the surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.
Features and Benefits
Specifications
Applications
These electrical cables have been designed specifically for the wiring of electrical vehicle charging points, however, due to their fantastic durability, they are able to be used in any application that requires power connectors and data cables. These electric cables can be installed in trunking, straight into the ground embedded in the concrete or clipped to the surface making it ideal for all environments.
