Phoenix Contact 2 A, 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS Stock No.:
- 124-5238
- Mfr. Part No.:
- 1624138
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 124-5238
- Mfr. Part No.:
- 1624138
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| EV Charging Cable Type | Type 2 | |
| Cable Length | 5m | |
| Current Rating | 2 A, 32 A | |
| Phase | Three Phase | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 30 V, 440 V | |
| Cross Sectional Area | 1 x 0.5 mm², 5 x 6 mm² | |
| EV Charging Mode | Mode 3 | |
| IP Rating | IP55, IP56 | |
| Sheath Colour | Black | |
| Standards Met | GB/T 20234.2-2015 | |
| Maximum Operating Temperature Range | +50°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 2 | ||
Cable Length 5m | ||
Current Rating 2 A, 32 A | ||
Phase Three Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 30 V, 440 V | ||
Cross Sectional Area 1 x 0.5 mm², 5 x 6 mm² | ||
EV Charging Mode Mode 3 | ||
IP Rating IP55, IP56 | ||
Sheath Colour Black | ||
Standards Met GB/T 20234.2-2015 | ||
Maximum Operating Temperature Range +50°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
