Schneider Electric EVlink Floor Standing

Subtotal (1 unit)*

£1,123.52

(exc. VAT)

£1,348.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,123.52

*price indicative

RS Stock No.:
758-826
Mfr. Part No.:
EVA1RFKS2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Accessory Type

Floor Standing

Series

EVlink

COO (Country of Origin):
IT
The Schneider Electric Enclosure kit is designed to house two floor-standing charging stations, constructed from Durable steel for optimal protection in various environments.

Customisable front cover for tailored aesthetics

Electro-galvanised surface treatment increases durability

Compatibly designed for EVlink and EVlink Pro AC Metal charging stations

Compact dimensions of 1360 mm height, 390 mm width, and 355 mm depth

Net weight of 61 kg ensures stability and sturdiness

Packaging features dimensions of 56 cm height, 80 cm width, and 120 cm length for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy