Texas Instruments DP83630SQE/NOPB Ethernet Transceiver, IEEE 802.3u, 10 Mbps, 100 Mbps 3.3 V, 48-Pin WQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8150
Mfr. Part No.:
DP83630SQE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Data Rate

10 Mbps, 100 Mbps

Number of Transceivers

1

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Typical Operating Supply Voltage

3.3 V

Dimensions

7 x 7 x 0.8mm

Minimum Operating Temperature

-40 °C

Width

7mm

Height

0.8mm

Maximum Operating Temperature

+85 °C

Length

7mm

COO (Country of Origin):
MY