Microchip LAN9355/ML Ethernet Switch IC, MII/RMII/Turbo MII, 10 Mbps, 100 Mbps 1.8 → 3.3 V, 88-Pin QFN
- RS Stock No.:
- 178-4144
- Mfr. Part No.:
- LAN9355/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4144
- Mfr. Part No.:
- LAN9355/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Fibre Support | Yes | |
| Number of Ports | 3 | |
| VLAN Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 88 | |
| Typical Operating Supply Voltage | 1.8 → 3.3 V | |
| Dimensions | 12 x 12 x 1mm | |
| Width | 12mm | |
| Height | 1mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 12mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Fibre Support Yes | ||
Number of Ports 3 | ||
VLAN Support Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 88 | ||
Typical Operating Supply Voltage 1.8 → 3.3 V | ||
Dimensions 12 x 12 x 1mm | ||
Width 12mm | ||
Height 1mm | ||
Minimum Operating Temperature 0 °C | ||
Length 12mm | ||
Maximum Operating Temperature +70 °C | ||
