Maxim 78Q2123/F, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps 3.3 V, 32-Pin QFN
- RS Stock No.:
- 778-1469
- Mfr. Part No.:
- 78Q2123/F
- Brand:
- Maxim
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1469
- Mfr. Part No.:
- 78Q2123/F
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transceivers | 2 | |
| Data Rate | 100Mbps | |
| Standard Supported | IEEE 802.3 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 5 x 5 x 0.85mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Height | 0.85mm | |
| Width | 5mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transceivers 2 | ||
Data Rate 100Mbps | ||
Standard Supported IEEE 802.3 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 5 x 5 x 0.85mm | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Height 0.85mm | ||
Width 5mm | ||
Minimum Operating Temperature 0 °C | ||
