Microchip LAN9215-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5009
Mfr. Part No.:
LAN9215-MT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Physical Network Type

100BaseTX, 10BaseT

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100 Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.1 x 14.1 x 1.45mm

Length

14.1mm

Maximum Operating Temperature

+70 °C

Height

1.45mm

Width

14.1mm

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY