Encitech Connectors M22 Series 2 Port USB 3.0 Shielded Coupler

Subtotal (1 unit)*

£29.81

(exc. VAT)

£35.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.81

*price indicative

RS Stock No.:
285-7882
Distrelec Article No.:
301-03-717
Mfr. Part No.:
1310-1030-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Coupler

Sub Type

Coupler

Interface Type

USB 3.0

Number of Ports

2

Shield Type

Shielded

Standards/Approvals

RoHS

Series

M22

COO (Country of Origin):
CN
The M22-Panel mount Connector is a high-quality USB Coupler with IP 64/IP 67 protection. With 9 gold-plated contacts, this USB 3.0 Type A to Type A connector ensures reliable data transfer. Assembled with a durable plastic housing, this coupler includes a cap and nut for added convenience.

IP 64 and IP 67 protection for waterproof reliability

9 gold-plated contacts for optimal data transfer

Durable plastic housing for long-lasting use

Includes cap and nut for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy