Roline Single-Port D-sub, RJ45 Adapter
- RS Stock No.:
- 116-5300
- Mfr. Part No.:
- 12.03.7530-50
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 116-5300
- Mfr. Part No.:
- 12.03.7530-50
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Type | Adapter | |
| Interface Type | D-sub, RJ45 | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Type Adapter | ||
Interface Type D-sub, RJ45 | ||
Number of Ports 1 | ||
RoHS Status: Not Applicable
