Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.25 | - |
| 10 - 24 | £1.15 | 8% |
| 25 + | £1.04 | 16% |
*price indicative
- RS Stock No.:
- 834-519
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Interface Type | RJ11 | |
| Sub Type | Coupler | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Depth | 22.5mm | |
| Width | 16.7mm | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Interface Type RJ11 | ||
Sub Type Coupler | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Depth 22.5mm | ||
Width 16.7mm | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet coupler is a robust connection solution designed for seamless integration of RJ11 cables, ensuring reliable communication without interruption.
RJ11 female coupler facilitates easy connection between RJ11 cables
Designed as a 6P4C straight through connection for optimal performance
Constructed in a clean white hue, fitting into various settings
Features four pins for effective data transmission
Related links
- RS PRO 1 Port RJ11 Shielded Connector, Cat3
- RS PRO 1 Port RJ11 Female Cat3
- RS PRO 2 Port RJ45 Female Shielded Coupler
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- Telegartner 1 Port RJ12 RJ11 Shielded Ethernet Coupler, Cat6a
- RS PRO 2 Port RJ11 Unshielded Coupler
- Multimedia Connect Coupler Series 1 Port RJ45 Shielded Coupler, Cat6a
- RS PRO 1 Port RJ45 Shielded Connector, Cat5e
