TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- RS Stock No.:
- 533-078
- Mfr. Part No.:
- SAC
- Brand:
- TUK Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-078
- Mfr. Part No.:
- SAC
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Panel Mount | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Wiring Configuration | 8P8C | |
| Length | 29.7mm | |
| Standards/Approvals | FCC | |
| Width | 70mm | |
| Series | SACK3S | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Panel Mount | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Wiring Configuration 8P8C | ||
Length 29.7mm | ||
Standards/Approvals FCC | ||
Width 70mm | ||
Series SACK3S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- TUK Limited FACK2S Series 2 Port Shielded Panel Mount, Cat5e
- TUK Limited 24 Port Shielded Panel Mount Coupler, Cat5e
- TUK Limited FACK2S Series 16 Cat5e
