- RS Stock No.:
- 666-5745
- Mfr. Part No.:
- ENC624J600-I/PT
- Brand:
- Microchip
263 In stock - FREE next working day delivery available
Added
Price Each
£4.33
(exc. VAT)
£5.20
(inc. VAT)
Units | Per unit |
1 - 24 | £4.33 |
25 - 99 | £4.12 |
100 + | £3.92 |
- RS Stock No.:
- 666-5745
- Mfr. Part No.:
- ENC624J600-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
ECN424J600/624J600 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Serial-SPI |
Network Interface | MII, MIIM |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 10 x 10 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Microchip LAN9252/PT 100Mbps 3.3 V, 64-Pin TQFP-EP
- Microchip LAN9115-MT 10Mbps MII 100-Pin TQFP
- Microchip ENC424J600-I/PT 10Mbps MII Serial-SPI 44-Pin TQFP
- Microchip LAN91C111I-NU 10Mbps MII ISA 128-Pin TQFP
- Microchip ENC28J60-I/ML 10Mbps MII Serial-SPI 28-Pin QFN EP
- Microchip ENC28J60-I/SS 10Mbps MII Serial-SPI 28-Pin SSOP
- Microchip ENC28J60-I/ML 10Mbps MII Serial-SPI 28-Pin QFN
- Microchip LAN9117-MT 10Mbps MII 100-Pin TQFP