COMMSCOPE Male RJ45 Connector, Cat3
- RS Stock No.:
- 782-7751
- Mfr. Part No.:
- 5-557315-3
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7751
- Mfr. Part No.:
- 5-557315-3
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Gender | Male | |
| LAN Category | Cat3 | |
| Number of Ways | 8C | |
| Connector Type | Modular Plug | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Gender Male | ||
LAN Category Cat3 | ||
Number of Ways 8C | ||
Connector Type Modular Plug | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
