TE Connectivity Female RJ45 Connector, Through Hole, Cat5
- RS Stock No.:
- 782-7704
- Mfr. Part No.:
- 5558344-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-7704
- Mfr. Part No.:
- 5558344-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
LAN Category | Cat5 | |
Mounting Type | Through Hole | |
Number of Ways | 8P8C | |
Connector Type | Modular Jack | |
Orientation | Right Angle | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Connector Type Modular Jack | ||
Orientation Right Angle | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||