Bel-Stewart MagJack Series Female RJ45 Modular Jack, Through Hole, STP Shield
- RS Stock No.:
- 741-8574
- Mfr. Part No.:
- L829-1X1T-43
- Brand:
- Bel-Stewart
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8574
- Mfr. Part No.:
- L829-1X1T-43
- Brand:
- Bel-Stewart
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Connector Type | RJ45 | |
| Shield Type | STP | |
| Orientation | Straight | |
| Length | 11.3mm | |
| Width | 17.78mm | |
| Depth | 24.13mm | |
| Series | MagJack | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Gender Female | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Connector Type RJ45 | ||
Shield Type STP | ||
Orientation Straight | ||
Length 11.3mm | ||
Width 17.78mm | ||
Depth 24.13mm | ||
Series MagJack | ||
Contact Material Copper | ||
Contact Plating Gold | ||
