TE Connectivity Female to Female RJ45 Connector, Panel Mount
- RS Stock No.:
- 706-0201
- Mfr. Part No.:
- 1738601-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.62
(exc. VAT)
£70.34
(inc. VAT)
- RS Stock No.:
- 706-0201
- Mfr. Part No.:
- 1738601-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female to Female | |
| Mounting Type | Panel Mount | |
| Orientation | Straight | |
| Length | 36mm | |
| Depth | 35mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female to Female | ||
Mounting Type Panel Mount | ||
Orientation Straight | ||
Length 36mm | ||
Depth 35mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||

