Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port
- RS Stock No.:
- 695-0257
- Mfr. Part No.:
- RJF2PEM1N
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-0257
- Mfr. Part No.:
- RJF2PEM1N
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Mounting Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Type | RJ45, Socket | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Length | 82mm | |
| Depth | 41.3mm | |
| Series | RJF | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
LAN Category Cat5e | ||
Mounting Type Panel Mount | ||
Number of Ports 1 | ||
Connector Type RJ45, Socket | ||
Orientation Straight | ||
IP Rating IP68 | ||
Length 82mm | ||
Depth 41.3mm | ||
Series RJF | ||
- COO (Country of Origin):
- FR
