Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-3575
- Mfr. Part No.:
- 20761028000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Length | 82mm | |
| Depth | 28.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Length 82mm | ||
Depth 28.4mm | ||
- COO (Country of Origin):
- DE
