Panduit MP Series Male RJ45 Connector, Cable Mount Straight 1 Port
- RS Stock No.:
- 525-0452
- Mfr. Part No.:
- MP588-C
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 10 units)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | £1.333 | £13.33 |
| 150 + | £1.296 | £12.96 |
*price indicative
- RS Stock No.:
- 525-0452
- Mfr. Part No.:
- MP588-C
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Gender | Male | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Orientation | Straight | |
| Length | 11.73mm | |
| Depth | 22.91mm | |
| Series | MP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
Length 11.73mm | ||
Depth 22.91mm | ||
Series MP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
