Weidmüller IE-P Series RJ45 Plug Male, Through Hole, Cat6 Shielded 1 Port 1 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6696
Distrelec Article No.:
300-90-780
Mfr. Part No.:
8813100000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

RJ45 Plug

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Through Hole

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EAC

Hazardous Area Certification

NO

Series

IE-P

Contact Material

Phosphor Bronze

Contact Plating

Gold

The RJ45 crimp plug-in connector is a versatile and reliable solution for wire outer diameters up to 1.05 mm. With Cat.6 / Class E compatibility and IP20 protection, this connector offers excellent performance for industrial Ethernet applications.

Compatible with wire outer diameters up to 1.05 mm

Cat.6 / Class E (ISO/IEC 11801 2010) certified for high-speed data transmission

IP20 protection for reliable performance in industrial settings

Gold-plated contact surface for enhanced conductivity

Suitable for solid and flexible conductor connections

Durable construction with 750 plugging cycles

Related links