COMMSCOPE Male RJ45 Connector, Cable Mount, Cat5e
- RS Stock No.:
- 250-3523
- Mfr. Part No.:
- 5-558530-2
- Brand:
- COMMSCOPE
Stock information currently inaccessible
- RS Stock No.:
- 250-3523
- Mfr. Part No.:
- 5-558530-2
- Brand:
- COMMSCOPE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Gender | Male | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Length | 11.79mm | |
| Depth | 22.74mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Gender Male | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Length 11.79mm | ||
Depth 22.74mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US

