ABB Female Ethernet Connector, Flush Mount, Cat6

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2945
Mfr. Part No.:
2CLA621869N1701
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Flush Mount

Connector Type

RJ45

The ABB AM32944-MG is a RJ45 (Cat.6) outlet with 2 gang for computers. This design offers IP20 degree of protection and has to be flush mounted (plaster).

Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C