Molex Premise Networks PowerCat Euromod Series Female RJ45 Connector, Cat5e, UTP Shield Angled
- RS Stock No.:
- 239-6864
- Mfr. Part No.:
- MEU-00019-02
- Brand:
- Molex Premise Networks
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.51
(exc. VAT)
£10.21
(inc. VAT)
- RS Stock No.:
- 239-6864
- Mfr. Part No.:
- MEU-00019-02
- Brand:
- Molex Premise Networks
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Orientation | Angled | |
| Length | 50mm | |
| Width | 25mm | |
| Series Number | MEU-00019 | |
| Series | PowerCat Euromod | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Orientation Angled | ||
Length 50mm | ||
Width 25mm | ||
Series Number MEU-00019 | ||
Series PowerCat Euromod | ||
