Amphenol Socapex, RJFRB Corded Dust Cap for use with RJ45
- RS Stock No.:
- 223-8210
- Distrelec Article No.:
- 302-25-345
- Mfr. Part No.:
- RJFRBC7
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.83 |
| 10 + | £8.24 |
*price indicative
- RS Stock No.:
- 223-8210
- Distrelec Article No.:
- 302-25-345
- Mfr. Part No.:
- RJFRBC7
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector Dust Cap | |
| Accessory Type | Corded Dust Cap | |
| For Use With | RJ45 | |
| Colour | Black | |
| Material | Plastic | |
| Series | RJFRB | |
| Interface Type | RJ45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector Dust Cap | ||
Accessory Type Corded Dust Cap | ||
For Use With RJ45 | ||
Colour Black | ||
Material Plastic | ||
Series RJFRB | ||
Interface Type RJ45 | ||
Standards/Approvals RoHS | ||
The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.
Sealed against fluids and dust (IP68)
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling
Related links
- Amphenol Socapex Standard RJ45 cordset, Ethernet connection system for
- Amphenol Socapex, USBFTV Corded Dust Cap
- Amphenol Socapex, RJF Corded Dust Cap
- Amphenol Socapex, RJF Corded Dust Cap for use with RJF
- Amphenol Socapex, RJ11F Corded Dust Cap for use with RJ11F
- Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV
- Amphenol Socapex, RJ11FTV Corded Dust Cap for use with RJ11FTV
- Amphenol Socapex 100 BaseTX or 1000 BaseT networks, Ethernet Class
