Amphenol Socapex RJFRB Series Male RJ45 Connector, Cable Mount, Cat5e 1 Port 8 -Way
- RS Stock No.:
- 223-8195
- Mfr. Part No.:
- RJF RB 6
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.49
(exc. VAT)
£19.79
(inc. VAT)
- RS Stock No.:
- 223-8195
- Mfr. Part No.:
- RJF RB 6
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 8 | |
| Shield Type | Unshielded | |
| IP Rating | IP68 | |
| Series Number | RJFRB | |
| Series | RJFRB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Shield Type Unshielded | ||
IP Rating IP68 | ||
Series Number RJFRB | ||
Series RJFRB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.
Sealed against fluids and dust (IP68)
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling


