Amphenol Socapex RJFRB Series RJ45 Connector Male, Cable, Cat5e Unshielded Right Angle 1 Port 8 Way

Bulk discount available

Subtotal (1 unit)*

£16.73

(exc. VAT)

£20.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.73
10 - 24£15.56
25 +£14.38

*price indicative

RS Stock No.:
223-8208
Distrelec Article No.:
302-25-342
Mfr. Part No.:
RJFRB6
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

Plug

Connector Gender

Male

Shield Type

Unshielded

Orientation

Right Angle

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

NO

Series

RJFRB

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.

Sealed against fluids and dust (IP68)

Shock, vibration and traction resistant

No cabling operation in field, no tools required

Reverse bayonet coupling

Related links