Amphenol Socapex RJF Series Connector Female, Plug-in, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 918-588
- Mfr. Part No.:
- RJF7PEM2G00
- Brand:
- Amphenol Socapex
Image representative of range
Subtotal (1 unit)*
£85.09
(exc. VAT)
£102.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.09 |
*price indicative
- RS Stock No.:
- 918-588
- Mfr. Part No.:
- RJF7PEM2G00
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector | |
| Ethernet Connector Type | Cat5e | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Plug-in | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-DTL-26482 | |
| Width | 41.28mm | |
| Length | 41.28mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector | ||
Ethernet Connector Type Cat5e | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Plug-in | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series RJF | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-DTL-26482 | ||
Width 41.28mm | ||
Length 41.28mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex Cat5E Jamnut Receptacle offers a ruggedized connector solution designed to enhance electrical continuity without the need for manual cabling or tools. This product is Ideal for harsh environmental conditions.
Utilises a Tri Start Thread coupling mechanism to ensure secure connections
Sealing against fluids and dust is ensured with an IP68 rating
Compatible with standard RJ45 cordsets, allowing for easy setup
Provides robust EMI protection and excellent durability over time
Related links
- Amphenol Socapex RJF Series Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
