Molex 42410 Series Modular Jack Female, Through Hole, Cat3 Unshielded Vertical 1 Port 8 Way
- RS Stock No.:
- 814-739
- Mfr. Part No.:
- 42410-8312
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-739
- Mfr. Part No.:
- 42410-8312
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 16.38mm | |
| Standards/Approvals | UL | |
| Length | 15.88mm | |
| Width | 18.03mm | |
| Series | 42410 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 16.38mm | ||
Standards/Approvals UL | ||
Length 15.88mm | ||
Width 18.03mm | ||
Series 42410 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack is a vertical 8/8 connector designed for reliable PCB connectivity, complete with panel stops to ensure secure placement.
Supports a maximum current of 1.5A per contact
Durable construction with a mating cycle longevity of up to 500 cycles
Operates within a temperature range of -40° to +80°C
Features a vertical orientation with 1x1 port configuration
Constructed with high-quality materials including polyester and phosphor bronze
Related links
- Molex 42410 Series Modular Jack Female, Cable Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42410 Series Connector Female Cat3 Unshielded 1 Port 6 Way
- Molex 42410 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
