TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- RS Stock No.:
- 765-382
- Mfr. Part No.:
- P88RX15
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save £0.20
View bulk pricing optionsSubtotal (1 unit)*
£0.19
(exc. VAT)
£0.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 317 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.19 | - |
| 10 - 24 | £0.17 | £0.20 |
| 25 + | £0.16 | £0.75 |
*price indicative
- RS Stock No.:
- 765-382
- Mfr. Part No.:
- P88RX15
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Plug | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Depth | 45mm | |
| Standards/Approvals | UL | |
| Width | 100mm | |
| Series | P88RX | |
| Length | 125mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Plug | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type IDC | ||
Depth 45mm | ||
Standards/Approvals UL | ||
Width 100mm | ||
Series P88RX | ||
Length 125mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Modular plug is an 8 position, 8 contact connector primarily designed for data cabling systems, including the widely recognised RJ45 standard. It reliably supports various applications such as networking and voice transmission.
Suitable for round cables with stranded or solid wire from 23 to 26 AWG
UL listed for guaranteed compliance with safety standards
Compatible with core O.D. ranging from 0.96 to 1.02mm
Related links
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCF Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCB Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
