TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- RS Stock No.:
- 765-380
- Mfr. Part No.:
- P88RX50
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.24 | - |
| 10 - 24 | £0.22 | 8% |
| 25 + | £0.20 | 16% |
*price indicative
- RS Stock No.:
- 765-380
- Mfr. Part No.:
- P88RX50
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Modular Plug | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Series | P88RX | |
| Length | 125mm | |
| Depth | 45mm | |
| Standards/Approvals | UL | |
| Width | 100mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Modular Plug | ||
Ethernet Connector Type RJ45 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Termination Type IDC | ||
Series P88RX | ||
Length 125mm | ||
Depth 45mm | ||
Standards/Approvals UL | ||
Width 100mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Modular plug RJ45 is designed for data cabling systems, providing a reliable connection in various applications such as Category 5e. Its robust construction ensures excellent performance.
Suitable for round cable with UL listing for safety
Can accommodate cable outer diameter from 0.96 to 1.02mm
Offers standard or enhanced gold plating for durability in high-use scenarios
Electrical specifications support up to 250 Volts AC and 2 Amps
Related links
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCB Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCF Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
