Hirose IX Series Connector Female, Cable, Cat6 Shielded Straight 10 Port 2 Way
- RS Stock No.:
- 729-845
- Mfr. Part No.:
- IX30GF2-B-10S-CV
- Brand:
- Hirose
Image representative of range
Subtotal (1 bag of 80 units)*
£1,288.63
(exc. VAT)
£1,546.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,288.63 | £16.108 |
*price indicative
- RS Stock No.:
- 729-845
- Mfr. Part No.:
- IX30GF2-B-10S-CV
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 10 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IX | |
| Width | 35.8mm | |
| Standards/Approvals | RoHS | |
| Length | 18.3mm | |
| Depth | 10.8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Ethernet Connector Type Cat 6 | ||
Product Type Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 10 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IX | ||
Width 35.8mm | ||
Standards/Approvals RoHS | ||
Length 18.3mm | ||
Depth 10.8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Hirose Connector from the IX Series, designed to meet IEC 61076-3-124 standards. This next-generation industrial transmission connector is well-suited for high-speed applications and offers significant benefits for industrial machinery, communications, and more.
Compliant with IP65 or IP67 for excellent waterproof and dustproof performance
Push-pull locking mechanism ensures secure and reliable connection
Supports high-speed data transmission with a maximum current rating of 1.5A per pin
Related links
- Hirose IX Series Connector Female Cat6 Shielded Straight 10 Port 2 Way
- Hirose IX Series Connector Male Cat6 Shielded Straight 10 Port 2 Way
- Hirose IX Series 10 Way, Shielded
- Hirose IX Series Connector Female Cat6a Straight 10 Port
- Hirose IX Industrial Series IX Industrial Connector Male, Cable Shielded Straight 1 Port 10 Way
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Hirose IX Series Ethernet Connector Female Cat6a Straight 10 Port
