COMMSCOPE Male RJ25 Modular Plug Connector, Cable Mount, Cat3
- RS Stock No.:
- 436-932
- Mfr. Part No.:
- 5-555042-2
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-932
- Mfr. Part No.:
- 5-555042-2
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Gender | Male | |
| LAN Category | Cat3 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 6P6C | |
| Connector Type | Modular Plug | |
| Orientation | Straight | |
| Length | 9.76mm | |
| Depth | 13.47mm | |
| Contact Material | Phosphor Bronze | |
| Priced to Clear | Yes | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Gender Male | ||
LAN Category Cat3 | ||
Mounting Type Cable Mount | ||
Number of Ways 6P6C | ||
Connector Type Modular Plug | ||
Orientation Straight | ||
Length 9.76mm | ||
Depth 13.47mm | ||
Contact Material Phosphor Bronze | ||
Priced to Clear Yes | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US
