Amphenol Socapex RJFTV Series Female RJ Field Connector, Cat5e Straight
- RS Stock No.:
- 247-228
- Mfr. Part No.:
- RJFTV2PEM1G
- Brand:
- Amphenol Socapex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-228
- Mfr. Part No.:
- RJFTV2PEM1G
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Length | 36.53mm | |
| Width | 36.53mm | |
| Depth | 43.1mm | |
| Series | RJFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
LAN Category Cat5e | ||
Orientation Straight | ||
IP Rating IP67 | ||
Length 36.53mm | ||
Width 36.53mm | ||
Depth 43.1mm | ||
Series RJFTV | ||
Non Compliant
