Amphenol Socapex RJF TV Series Ethernet Connector Male, Cat5e Straight 1 Port

Subtotal (1 unit)*

£207.72

(exc. VAT)

£249.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.72

*price indicative

RS Stock No.:
197-327
Mfr. Part No.:
RJFTV6MBZ
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

LAN Category

Cat5e

Number of Ports

1

Connector Gender

Male

Connector Type

Plug

Orientation

Straight

Hazardous Area Certification

No

Series

RJF TV

Standards/Approvals

No

The Amphenol Socapex RJFTV allows you to use an Ethernet Class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

Sealed against fluids and dusts IP68

„Shock vibration and traction resistant

„No cabling operation in field and no tools required

„Mechanical coding and Polarization 4 positions

„Improved EMI protection

Tri Start Thread coupling mechanism with anti-decoupling device

„Robust metallic shells

„RJ45 cordset retention in the plug 100 N in the axis

„Mating cycles 500 min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy