Amphenol Socapex RJF TV6 Series Ethernet Connector Female, Flange, Cat6 Straight 1 Port 8 Way
- RS Stock No.:
- 197-320
- Mfr. Part No.:
- RJFTV62A1G
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£43.63
(exc. VAT)
£52.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £43.63 |
| 10 + | £40.15 |
*price indicative
- RS Stock No.:
- 197-320
- Mfr. Part No.:
- RJFTV62A1G
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flange | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | RJF TV6 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flange | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series RJF TV6 | ||
Non Compliant
The Amphenol Socapex RJFTV allows you to use an Ethernet Class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
Sealed against fluids and dusts IP68
Shock vibration and traction resistant
No cabling operation in field and no tools required
Mechanical coding and Polarization 4 positions
Improved EMI protection
Tri Start Thread coupling mechanism with anti-decoupling device
Robust metallic shells
RJ45 cordset retention in the plug 100 N in the axis
Mating cycles 500 min
Related links
- Amphenol Socapex RJF TV6 Series Ethernet Connector Female Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6 Series Ethernet Connector Female, Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
