Amphenol Industrial RCP Series RJ45 Connector Female, Threaded Mount, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-104
- Mfr. Part No.:
- RCP-5SPFFV-TCM7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save £7.70
View bulk pricing optionsSubtotal (1 unit)*
£9.68
(exc. VAT)
£11.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.68 | - |
| 10 - 24 | £8.91 | £7.70 |
| 25 + | £8.04 | £41.00 |
*price indicative
- RS Stock No.:
- 193-104
- Mfr. Part No.:
- RCP-5SPFFV-TCM7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RCP | ||
- COO (Country of Origin):
- CN
The Amphenol Cat 5e RJ Connector is a mated, circular female connector designed for secure and stable networking in rugged environments. It features a 3 point lock bayonet for a robust and secure connection, preventing accidental disconnections. The connector is front fastened for easy installation, and with Cat. 5e compatibility, it ensures reliable high speed data transmission.
IP67 waterproof rated
RoHS compliant
Related links
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
