TUK Limited, PS6 Flush Strain Relief Boots
- RS Stock No.:
- 797-745
- Mfr. Part No.:
- PS6Gn#100
- Brand:
- TUK Limited
Image representative of range
Subtotal (1 pack of 100 units)*
£13.47
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.47 | £0.135 |
*price indicative
- RS Stock No.:
- 797-745
- Mfr. Part No.:
- PS6Gn#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Strain Relief | |
| Accessory Type | Flush Strain Relief Boots | |
| Colour | Green | |
| Material | PVC | |
| Series | PS6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Strain Relief | ||
Accessory Type Flush Strain Relief Boots | ||
Colour Green | ||
Material PVC | ||
Series PS6 | ||
Standards/Approvals RoHS | ||
The TUK Limited Strain relief boot is designed to securely connect cables, ensuring reliable performance in high-density environments, such as switches and hubs.
Compact design optimised for high-density applications
Extended hood design prevents latch snagging with other cables
Accommodates cable diameters of approximately 6.2mm
Available in an array of colours and transparent options
Constructed with coloured PVC and transparent PC for durability
