L-Com, CMS Lightning Protector for use with Indoor Lightning
- RS Stock No.:
- 671-783
- Mfr. Part No.:
- CMSP-CAT6-4
- Brand:
- L-Com
Subtotal (1 unit)*
£154.32
(exc. VAT)
£185.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £154.32 | 
*price indicative
- RS Stock No.:
- 671-783
- Mfr. Part No.:
- CMSP-CAT6-4
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Lightning Protector | |
| For Use With | Indoor Lightning | |
| Colour | Grey | |
| Series | CMS | |
| Select all | ||
|---|---|---|
| Brand L-Com | ||
| Accessory Type Lightning Protector | ||
| For Use With Indoor Lightning | ||
| Colour Grey | ||
| Series CMS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Surge Protector Indoor 4 Port 10 to 1000 Base T Shielded Cat6 PoE Lightning Protector RJ45 designed to safeguard Ethernet-connected devices from electrical surges. The unit supports Gigabit data rates and is compatible with PoE applications, making it ideal for network switches, access points and VoIP systems. Its shielded RJ45 connectors and internal protection circuitry ensure reliable performance in indoor environments.
RJ45 shielded connectors
Supports 10 to 1000 Base T data rates
Compatible with Cat6 PoE and PoE+ systems
Supports 10 to 1000 Base T data rates
Compatible with Cat6 PoE and PoE+ systems
Related links
- L-Com Surge Protector, DIN Rail Mount
- L-Com CC58C Series Male BNC to Male BNC RG58C Coaxial, Terminated
- L-Com CC174 Series Male SMA to Male SMA RG174 Coaxial, Terminated
- L-Com CC174 Series Male BNC to Male BNC RG174 Coaxial, Terminated50 ohms
- Siemens, LP798-1N Lightning Surge Protector Lightning Protector
- Siemens, LP798-2N Lightning Surge Protector Lightning Protector
- WJ Furse Video Lightning Protector Video Lightning Protector for use with Coaxial CCTV cables with BNC connectors
- L-Com Straight Male 4 way M12 to Straight Male RJ45 Cable, 1m