Phoenix Contact Fiber Optic
- RS Stock No.:
- 638-214
- Mfr. Part No.:
- 1071316
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£172.10
(exc. VAT)
£206.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.721 | £172.10 |
*price indicative
- RS Stock No.:
- 638-214
- Mfr. Part No.:
- 1071316
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fiber Optic | |
| Colour | Clear | |
| IP Rating | IP20 | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fiber Optic | ||
Colour Clear | ||
IP Rating IP20 | ||
Material Polycarbonate | ||
- COO (Country of Origin):
- TN
The Phoenix Contact remarkable fiber optic component is designed for seamless integration with electrical housings, ensuring an optimal visual status indicator solution. Featuring multiple light guides that reduce glare, it is ideal for applications requiring clearly visible diagnostics. The carefully engineered passive, rigid design incorporates conical raised heads for ease of installation, making it a convenient choice for your projects. With its exceptional ESD protection capabilities, this product withstands demanding operational environments, while its precise dimensions ensure compatibility with a variety of assemblies. The transparent design of the light guide combined with the conical head form allows for vibrant visual displays, catering perfectly to medium to high-performance needs. With an ambient temperature range of -40°C to 85°C, this product excels in both critical and versatile situations.
Multiple light guides enhance visual clarity and reduce glare
Conical raised heads facilitate effortless installation on PCBs
Engineered for robust ESD protection, ensuring safety and durability
Specially designed for compatibility with a wide array of electrical housings
Optimises visual diagnostics and status indicators with precision
Transparent light guides allow for vivid colour representation
Reliable performance across a broad temperature range
Conical raised heads facilitate effortless installation on PCBs
Engineered for robust ESD protection, ensuring safety and durability
Specially designed for compatibility with a wide array of electrical housings
Optimises visual diagnostics and status indicators with precision
Transparent light guides allow for vivid colour representation
Reliable performance across a broad temperature range
Related links
- Phoenix Contact Fiber Optic
- Phoenix Contact Fiber Optic Coupling
- Phoenix Contact Fiber Optic Contact Insert, VARIOCON for use with Polymer Fiber
- Phoenix Contact Fiber Optic, HS LC for use with Electronics Housings
- Phoenix Contact Fiber Optic for use with Electronics Housings
- Phoenix Contact Fiber Optic, 1474 for use with Electronics Housings
- Phoenix Contact, 10367 Fiber Optic for use with Fiber Optic
- Phoenix Contact 2902660 Fiber Optic Converter, 10/100 Ethernet
