Phoenix Contact, 10367 Fiber Optic for use with Fiber Optic
- RS Stock No.:
- 658-484
- Mfr. Part No.:
- 1036727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£340.10
(exc. VAT)
£408.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.401 | £340.10 |
*price indicative
- RS Stock No.:
- 658-484
- Mfr. Part No.:
- 1036727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fiber Optic | |
| For Use With | Fiber Optic | |
| Colour | Clear | |
| IP Rating | IP20 | |
| Material | Polycarbonate | |
| Series | 10367 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fiber Optic | ||
For Use With Fiber Optic | ||
Colour Clear | ||
IP Rating IP20 | ||
Material Polycarbonate | ||
Series 10367 | ||
- COO (Country of Origin):
- TN
The Phoenix Contact fibre optic solution is engineered for precision and reliability, making it an essential component for various electronic housings. Featuring a conical design with multiple light guides, it significantly reduces glare while ensuring optimal performance. This product is versatile and adaptable, able to be utilised across the ME, ME-MAX, ME-IO, ME PLC, and EH housing ranges, giving you flexibility in your applications. Its robust construction, combined with exceptional ESD protection, allows for seamless integration into diverse environments. The technical excellence of this fibre optic product is not just in its form but also in its function, enabling clear visual status indications and diagnostics. With easy installation via press pins, this product provides an accessible solution for enhancing electronic visibility and functionality.
Perfectly tailored for compatibility with electronics housings
Facilitates straightforward installation on PCBs
Offers strong resistance to electrostatic discharge
Custom housing processing is available upon request
Enables effective visual status and diagnostic indicators
Facilitates straightforward installation on PCBs
Offers strong resistance to electrostatic discharge
Custom housing processing is available upon request
Enables effective visual status and diagnostic indicators
Related links
- Phoenix Contact Fiber Optic
- Phoenix Contact Fiber Optic Coupling
- Phoenix Contact Fiber Optic Contact Insert, VARIOCON for use with Polymer Fiber
- Phoenix Contact Fiber Optic, HS LC for use with Electronics Housings
- Phoenix Contact Fiber Optic for use with Electronics Housings
- Phoenix Contact Fiber Optic, 1474 for use with Electronics Housings
- Phoenix Contact 2902660 Fiber Optic Converter, 10/100 Ethernet
- Phoenix Contact IBS RL PLUG-LK/POF Series BUS Connector for Use with Fiber Optic Bus with Polymer Fiber, QUICKON
