Phoenix Contact, 1418873 Connectors for use with Data Connectors
- RS Stock No.:
- 512-521
- Mfr. Part No.:
- 1418873
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£19.61
(exc. VAT)
£23.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.961 | £19.61 |
*price indicative
- RS Stock No.:
- 512-521
- Mfr. Part No.:
- 1418873
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connectors | |
| For Use With | Data Connectors | |
| Colour | Black | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Series | 1418873 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connectors | ||
For Use With Data Connectors | ||
Colour Black | ||
IP Rating IP67 | ||
Material Plastic | ||
Series 1418873 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 panel-mount frame is designed for seamless integration in a variety of applications requiring durable interconnection solutions. Offering robust protection with an IP67 rating, this product is built for dependable performance in demanding environments. Crafted from high-quality plastic, it ensures reliable PCB connectivity and facilitates easy push/pull interlocking for enhanced user convenience. The thoughtfully designed square mounting cutout comes with a sealing feature, ensuring that components remain covered and secured during operations.
Allows for quick installation and maintenance
Offers a lightweight design improving handling and transport
Supports various environmental conditions with a wide operating temperature range
Ensures compliance with international standards for quality and safety
Offers a lightweight design improving handling and transport
Supports various environmental conditions with a wide operating temperature range
Ensures compliance with international standards for quality and safety
Related links
- Phoenix Contact Connectors for use with Data Connectors
- Phoenix Contact Filler Plug for use with DIN Rail Bus Connectors
- MH Connectors
- Phoenix Contact PCB Connector for use with Data Connectors
- MH Connectors Boot for use with RJ45 Connectors
- Phoenix Contact Strain Relief for use with RJ45 Connectors
- Phoenix Contact, CUC Panel Mounting Frame for use with RJ45 Connectors
- Phoenix Contact Panel Mounting Frame for use with RJ45 PCB Connectors
