RND, RND 765 Strain Relief Boot for use with RJ45
- RS Stock No.:
- 492-393
- Mfr. Part No.:
- RND 765-00019
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-393
- Mfr. Part No.:
- RND 765-00019
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Accessory Type | Strain Relief Boot | |
| For Use With | RJ45 | |
| Colour | Black | |
| Material | PVC | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Accessory Type Strain Relief Boot | ||
For Use With RJ45 | ||
Colour Black | ||
Material PVC | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND Anti-kink RJ PVC sleeves offer a reliable solution for protecting and organising your cables. Designed for ease of use, these sleeves come in a sleek black finish that seamlessly blends with professional environments while ensuring optimal cable management. Each sleeve is built to withstand wear and tear, making them an ideal choice for both home and commercial applications. These PVC sleeves not only enhance durability but also help prevent cable damage caused by bending or twisting. With their user-friendly design, installation is straightforward, allowing for quick setup and efficient cable routing.
Durable PVC construction ensures longevity under various conditions
Black colour provides a professional appearance for any setup
Designed to prevent kinking, protecting cables from damage
User-friendly installation allows for quick and easy setup
Ideal for both home and commercial use, catering to diverse needs
Black colour provides a professional appearance for any setup
Designed to prevent kinking, protecting cables from damage
User-friendly installation allows for quick and easy setup
Ideal for both home and commercial use, catering to diverse needs
Related links
- RND, RND 765 Strain Relief Boot for use with RJ45
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RND Anti Static Bubble Bag 100mm(W)x 135mm(L)
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RNDRND 765 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RND Male RJ12 to Male RJ45 Telephone Cable 5m
- RND RND 765 Series Female RJ Connector, PCB Right Angle 1 Port
- RND Male RJ45 to Male RJ45 Telephone Cable 2m