Schneider Electric, Actassi Modular Support for use with Actassi
- RS Stock No.:
- 346-884
- Mfr. Part No.:
- VDI9904
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-884
- Mfr. Part No.:
- VDI9904
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Modular Support | |
| For Use With | Actassi | |
| Colour | Red | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Modular Support | ||
For Use With Actassi | ||
Colour Red | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi-plus Modular Jack Support Shutter is a specialized component within the Actassi product range, designed to provide secure and organized support for modular jacks. It features a transparent shutter to protect the RJ45 port from dust and damage, ensuring reliable performance.
Includes a threaded hole for attaching splitters or additional components securely
Fully integrates with Actassi product ranges for seamless installation
Fully integrates with Actassi product ranges for seamless installation
Related links
- Schneider Electric, Actassi Modular Support for use with Actassi
- Schneider Electric, Infraplus-MP Modular Support for use with Actassi
- Schneider Electric Actassi Series Screws for Use with Actassi
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDA, Actassi VDS
- Schneider Electric, Actassi Insertion Tool for use with Insertion and Connection of Wiring Module
- Schneider Electric Actassi Series Steel Frame for Use with Actassi, 500 x 160mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure, 465 x 44.45 x 1.5mm
- Schneider Electric Actassi Series Steel Plain Plate for Use with Actassi Enclosure, 465 x 266.7 x 1.5mm
