Phoenix Contact, 28328 Safety Locking
- RS Stock No.:
- 281-433
- Mfr. Part No.:
- 2832865
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£90.91
(exc. VAT)
£109.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.91 |
*price indicative
- RS Stock No.:
- 281-433
- Mfr. Part No.:
- 2832865
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Safety Locking | |
| IP Rating | IP20 | |
| Material | Plastic | |
| Series | 28328 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Safety Locking | ||
IP Rating IP20 | ||
Material Plastic | ||
Series 28328 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Port Guard Security Element is meant for 4 RJ45 network connections for use with patch boxes and panels. It is made of plastic and can be operated between the temperature range of 0 °C to 55 °C.
IP20 rated protection
RoHS compliant
RoHS compliant
Related links
- Phoenix Contact, D07 Dust Cap for use with single locking latch
- Phoenix Contact Clip Locking
- Phoenix Contact, NBC Frame for use with Ethernet Connector
- Phoenix Contact, VS RJ45 Coupling for use with Ethernet Connector
- Phoenix Contact, VS MSTB Frame for use with Ethernet Connector
- Phoenix Contact, VS RJ45 Socket for use with Ethernet Connector
- Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
- Phoenix Contact

